Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4302.2142

KEB2 POWER ENTRY MODUL 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
KEB2 POWER ENTRY MODUL 10A
Search Keywords: 43022142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4302.2142
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Unfiltered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4302.2142 RoHS compliant?
Yes, 4302.2142 is RoHS compliant.
What is the lead time for 4302.2142?
The standard lead time for 4302.2142 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$28.12
5
$26.31
10
$25.09
25
$24.34
50
$23.30
100
$22.34
250 +
$21.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!