Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4301.6013

KFA POWER ENTRY MODULE W. FILTER 4A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
KFA POWER ENTRY MODULE W. FILTER 4A
Search Keywords: 43016013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4301.6013
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4301.6013 RoHS compliant?
Yes, 4301.6013 is RoHS compliant.
What is the lead time for 4301.6013?
The standard lead time for 4301.6013 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$30.17
30
$28.42
50
$28.01
100
$25.52
250
$24.84
500
$24.51
1,000 +
$22.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!