- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 4301.5209
Schurter
4301.5209
KFA POWER ENTRY MODULE W. FILTER 10A M5
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KFA POWER ENTRY MODULE W. FILTER 10A M5
Search Keywords: 43015209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4301.5209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4301.5209 RoHS compliant?
Yes, 4301.5209 is RoHS compliant.
What is the lead time for 4301.5209?
The standard lead time for 4301.5209 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Manufacturer Stock:
640
can ship
14 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$50.02
5
$45.94
10
$43.45
30
$41.76
50
$40.27
100
$38.33
250 +
$35.87
Click for Quote
Log in
to unlock special pricing