Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4301.5005

KFA POWER ENTRY MODULE W. FILTER 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KFA POWER ENTRY MODULE W. FILTER 10A
Search Keywords: 43015005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4301.5005
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Filtered10582
Body Orientation: Straight10562
Gender: M10566
Mounting: Flange Mount10572
Termination Method: Faston10581
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Frequency: 50 to 60 Hz
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4301.5005 RoHS compliant?
Yes, 4301.5005 is RoHS compliant.
What is the lead time for 4301.5005?
The standard lead time for 4301.5005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$32.93
30
$32.53
50
$32.45
100
$32.36
250
$32.28
500
$32.20
1,000 +
$32.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!