- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 4301.5002
Description
+
KFA POWER ENTRY MODULE W. FILTER 2A
Search Keywords: 43015002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4301.5002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 7/6/26
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$38.43
5
$37.16
10
$31.29
30
$28.75
50
$27.59
100
$26.28
250 +
$24.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments