- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 4301.3201
Description
+
KEA POWER ENTRY MODUL 10A
Search Keywords: 43013201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4301.3201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Straight/Right Angle
-
Gender:M
-
Mounting:Flange Mount/Through Hole
-
Termination Method:Faston/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
677
Can Ship immediately
On Order:
2,500
can ship 7/20/26
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$8.95
25
$7.98
50
$6.64
100
$6.27
250
$5.76
500
$5.74
1,000
$5.47
2,500 +
$5.46
Click for Quote
Log in
to unlock special pricing