- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4301.2814.15
Schurter
4301.2814.15
FD2 FUSE DRAWER 1P 10A 100/120/220
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4301.2814.15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Fuse Drawer
-
Mounting:N/A
-
Termination Type:Quick Connect
-
Current Rating:N/A
-
Voltage Rating:100 V