- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4301.1014.06
Description
+
FD2 FUSE DRAWER 2P 10A 115/230
Search Keywords: 4301101406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4301.1014.06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389000999
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Drawer
-
Mounting:N/A
-
Termination Type:Quick Connect
-
Current Rating:N/A
-
Voltage Rating:115 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$9.08
30
$7.38
100
$7.04
250
$6.47
500
$6.45
1,000
$5.98
2,500 +
$5.75
Click for Quote
Log in
to unlock special pricing