- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4300.0920
Description
+
US cordset C13 Hospital 3.0m
Search Keywords: 43000920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4300.0920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Gender:M-F
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
31 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$10.95
25
$8.66
50
$8.46
100
$8.16
250
$8.05
500
$7.85
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing