Image is representational - see mfr. specs

4300.0705

Schurter

4300 AC Inlets, Snap-in panel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4300 AC Inlets, Snap-in panel
Search Keywords: 43000705
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4300.0705
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Outlet3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Panel Mount3696
  • Gender:
    F3690
  • Number of Contacts:
    2
  • Termination Method:
    Solder Lug3705
  • Maximum Voltage Rating:
    1253694V
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
25 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.750
400
$0.742
600
$0.732
1,000
$0.689
2,600
$0.663
5,000
$0.659
7,600
$0.656
10,000 +
$0.614
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!