- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4300.0609
Schurter
4300.0609
4300-06 APPLIANCE OUTLET FOR CABLE 10A 7
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4300-06 APPLIANCE OUTLET FOR CABLE 10A 7
Search Keywords: 43000609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4300.0609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Outlet3706
-
Body Orientation:Right Angle3686
-
Mounting:Cable Mount3696
-
Gender:F3690
-
Number of Contacts:3
-
Termination Method:Screw3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4300.0609 RoHS compliant?
Yes, 4300.0609 is RoHS compliant.
What is the lead time for 4300.0609?
The standard lead time for 4300.0609 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286
Can Ship immediately
On Order:
270
can ship 11/16/26
Minimum Order Quantity:
5
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5
$11.52
45
$9.59
90
$9.22
135
$9.20
270
$8.79
540
$8.37
1,035 +
$7.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT