- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4300.0101
Description
+
0724 APPLIANCE INLET 2.5A
Search Keywords: 43000101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4300.0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:M3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:2.5 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Appliance Inlet - C6 - 10/15A - 250VAC - Male - Flange Mount - PCB Pins
In Stock:
128
Minimum Order:
100