Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4300.0097

0720-FP APPLIANCE INLET 2.5A

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
0720-FP APPLIANCE INLET 2.5A
Search Keywords: 43000097
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4300.0097
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Inlets/Outlet3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Panel Mount3696
  • Gender:
    M3690
  • Number of Contacts:
    2
  • Termination Method:
    Solder3705
  • Maximum Voltage Rating:
    2503694VAC
  • Maximum Current Rating:
    2.5 A
  • Operating Temperature:
    -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4300.0097 discontinued?
Yes, 4300.0097 from Schurter is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4300.0097 RoHS compliant?
Yes, 4300.0097 is RoHS compliant.
What is the lead time for 4300.0097?
The standard lead time for 4300.0097 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!