Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4300.0071

GSP1, Mounting: Screw, Appliance Inlet, IEC C14, For PCB mounting, IP 40, holes for screws M3, Quick connect terminals 4.8 x 0 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
GSP1, Mounting: Screw, Appliance Inlet, IEC C14, For PCB mounting, IP 40, holes for screws M3, Quick connect terminals 4.8 x 0.8 mm 90 to connector axis, 9.05/9.7, Suitable for appliances with protection class I
Search Keywords: 43000071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4300.0071
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inlets
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4300.0071 discontinued?
Yes, 4300.0071 from Schurter is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4300.0071?
The recommended replacement for 4300.0071 is GSP1.8101.1 from Schurter, available from OnlineComponents.com.
Is 4300.0071 RoHS compliant?
Yes, 4300.0071 is RoHS compliant.
What is the lead time for 4300.0071?
The standard lead time for 4300.0071 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.46
25
$4.24
50
$3.08
100
$1.30
200
$1.19
500
$1.12
1,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!