- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3422.0009.11
Schurter
3422.0009.11
OMK 63 FUSE WITH HOLDER 1A F
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
OMK 63 FUSE WITH HOLDER 1A F
Search Keywords: 3422000911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3422.0009.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip
-
Fuse Size:12 x 5.2 mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:63 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Thermoplastic
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is 3422.0009.11 RoHS compliant?
Yes, 3422.0009.11 is RoHS compliant.
What is the lead time for 3422.0009.11?
The standard lead time for 3422.0009.11 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
100
$2.23
300
$2.13
500
$2.07
1,000
$1.96
2,500
$1.91
5,000
$1.67
7,500
$1.66
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing