- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3414.0113.26
Description
+
USF 0402, 0.5 A, 32 VDC, Super-Quick-Acting FF, Blister Tape 33 cm Reel pcs., Non-Resettable Fuse, SMT, 1.05 x 0.55 mm
Search Keywords: 3414011326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3414.0113.26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2,500
$0.5642
5,000
$0.3472
7,500
$0.2749
10,000 +
$0.2694
Click for Quote
Log in
to unlock special pricing