- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3413.0329.22
Description
+
UST 1206 FUSE 12A F
Search Keywords: 3413032922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3413.0329.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Chip6209
-
Fuse Size:3.2 X 1.6 X 0.66191mm
-
Acting:Slow Blow6186
-
Current Rating:12 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Epoxy Glass6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,880
Ships today, if you order in
Minimum Order Quantity:
50
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
50
$0.5114
500
$0.3530
1,000
$0.3448
3,000
$0.3285
5,000
$0.3029
8,000
$0.2969
10,000
$0.2844
15,000 +
$0.2789
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT