Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3413.0223.22

USI 1206 FUSE 5A F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
USI 1206 FUSE 5A F
Search Keywords: 3413022322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3413.0223.22
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Chip6209
Fuse Size: 3.2 X 1.6 X 0.66191mm
Acting: Fast6186
Current Rating: 5 A
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: 63 V
Fuse Material: Glass6190
Mounting: Surface Mount6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3413.0223.22 RoHS compliant?
Yes, 3413.0223.22 is RoHS compliant.
What is the lead time for 3413.0223.22?
The standard lead time for 3413.0223.22 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
Minimum Order Quantity:
50
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.9662
500
$0.5682
1,000
$0.4756
3,000
$0.4505
5,000
$0.4494
8,000
$0.4483
10,000
$0.4471
15,000 +
$0.4460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!