- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3413.0222.22
Description
+
USI 1206 FUSE 4A F
Search Keywords: 3413022222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3413.0222.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Chip6209
-
Fuse Size:3.2 X 1.6 X 0.66191mm
-
Acting:Fast6186
-
Current Rating:4 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Glass6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,606
Can Ship immediately
Minimum Order Quantity:
50
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$0.4094
500
$0.3663
1,000
$0.3579
3,000
$0.3479
5,000
$0.3088
8,000
$0.3080
10,000
$0.3049
15,000 +
$0.3041
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments