- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3413.0221.11
Description
+
Fuse Chip Fast Acting 3.15A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Search Keywords: 3413022111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3413.0221.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Chip6209
-
Fuse Size:3.2 X 1.6 X 0.66191mm
-
Acting:Fast6186
-
Current Rating:3.15 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Glass6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.7089
250
$0.6120
1,000
$0.5462
2,500
$0.5144
5,000
$0.5067
7,500
$0.4860
10,000
$0.4787
15,000 +
$0.4715
Click for Quote
Log in
to unlock special pricing