Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3413.0218.22

USI 1206 FUSE 1.6A F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
USI 1206 FUSE 1.6A F
Search Keywords: 3413021822
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3413.0218.22
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Chip6209
Fuse Size: 3.2 X 1.6 X 0.66191mm
Acting: Fast6186
Current Rating: 1.6 A
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: 63 V
Fuse Material: Glass6190
Mounting: Surface Mount6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3413.0218.22 RoHS compliant?
Yes, 3413.0218.22 is RoHS compliant.
What is the lead time for 3413.0218.22?
The standard lead time for 3413.0218.22 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately Buy all 18 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
4,000 can ship
Stock lot only:
18
Minimum Order Quantity:
50
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7689
50
$0.6990
500
$0.5580
1,000
$0.4825
3,000
$0.4459
5,000
$0.4176
8,000
$0.4166
10,000
$0.4155
15,000 +
$0.4145
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!