- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3413.0119.11
Description
+
USF 1206 FUSE 2A FF
Search Keywords: 3413011911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3413.0119.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip
-
Fuse Size:3.2 x 1.6 mm
-
Acting:Very Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Epoxy Glass
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
On Order:
100
can ship 9/2/26
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$1.0825
500
$0.6671
1,000
$0.5456
2,500
$0.5000
5,000
$0.4642
7,500
$0.4630
10,000
$0.4619
15,000 +
$0.4607
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT