Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3413.0113.11

USF 1206 FUSE 500mA FF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
USF 1206 FUSE 500mA FF
Search Keywords: 3413011311
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    3413.0113.11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85361000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Chip
  • Fuse Size:
    3.2 x 1.6 mm
  • Acting:
    Very Fast
  • Current Rating:
    0.5 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Epoxy Glass
  • Mounting:
    Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3413.0113.11 RoHS compliant?
Yes, 3413.0113.11 is RoHS compliant.
What is the lead time for 3413.0113.11?
The standard lead time for 3413.0113.11 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.5962
500
$0.4844
1,000
$0.4627
2,500
$0.4366
5,000
$0.3822
7,500
$0.3812
10,000
$0.3720
15,000 +
$0.3711
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!