- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3413.0112.11
Description
+
USF 1206 FUSE 375mA FF
Search Keywords: 3413011211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3413.0112.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip
-
Fuse Size:3.2 x 1.6 mm
-
Acting:Very Fast
-
Current Rating:0.375 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Epoxy Glass
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
100
$0.5962
500
$0.4844
1,000
$0.4627
2,500
$0.4366
5,000
$0.3822
7,500
$0.3812
10,000
$0.3720
15,000 +
$0.3711
Click for Quote
Log in
to unlock special pricing