- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3413.0008.22
Description
+
USFF 1206 FUSE 160mA FF SMT (1206)
Search Keywords: 3413000822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3413.0008.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Chip6209
-
Fuse Size:3.2 X 1.66191mm
-
Acting:Very Fast6186
-
Current Rating:0.16 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Epoxy Glass6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,545
Can Ship immediately
Minimum Order Quantity:
50
55 Weeks
can ship
6/25/27
Price (USD)
Qty
Unit Price
50
$0.5756
250
$0.5498
500
$0.5387
1,000
$0.5276
3,000
$0.5100
5,000
$0.4877
8,000
$0.4804
15,000 +
$0.4706
Click for Quote
Log in
to unlock special pricing