- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3413.0002.11
Description
+
USFF 1206 FUSE 50mA FF SMT (1206)
Search Keywords: 3413000211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3413.0002.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip6209
-
Fuse Size:3.2 X 1.66191mm
-
Acting:Very Fast6186
-
Current Rating:0.05 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Epoxy Glass6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
100
Order Increment:
100
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
100
$1.67
300
$1.57
500
$1.52
1,000
$1.45
2,500
$1.37
5,000
$1.27
7,500
$1.23
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing