- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3412.0124.22
Description
+
USF 0603 FUSE 5A FF
Search Keywords: 3412012422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3412.0124.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Chip6209
-
Fuse Size:1.6 X 0.8 X 0.66191mm
-
Acting:Very Fast6186
-
Current Rating:5 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:Glass6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$0.3752
500
$0.3357
1,000
$0.3280
3,000
$0.3188
5,000
$0.2835
8,000
$0.2828
10,000
$0.2821
15,000 +
$0.2799
Click for Quote
Log in
to unlock special pricing