- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3412.0115.11
Description
+
USF 0603 FUSE 1A FF
Search Keywords: 3412011511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3412.0115.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip6209
-
Fuse Size:1.6 X 0.8 X 0.66191mm
-
Acting:Very Fast6186
-
Current Rating:1 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Glass6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
100
$0.5731
500
$0.4656
1,000
$0.4448
2,500
$0.4257
5,000
$0.3671
7,500
$0.3662
10,000
$0.3573
15,000 +
$0.3564
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments