- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3412.0113.24
Description
+
USF 0603 FUSE 500mA FF
Search Keywords: 3412011324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3412.0113.24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Chip6209
-
Fuse Size:1.6 X 0.8 X 0.66191mm
-
Acting:Very Fast6186
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Glass6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,250
$0.6422
2,500
$0.3952
3,750
$0.3129
5,000 +
$0.3066
Click for Quote
Log in
to unlock special pricing