Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3412.0113.22

USF 0603 FUSE 500mA FF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
USF 0603 FUSE 500mA FF
Search Keywords: 3412011322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3412.0113.22
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Chip6209
Fuse Size: 1.6 X 0.8 X 0.66191mm
Acting: Very Fast6186
Current Rating: 0.5 A
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: 63 V
Fuse Material: Glass6190
Mounting: Surface Mount6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3412.0113.22 RoHS compliant?
Yes, 3412.0113.22 is RoHS compliant.
What is the lead time for 3412.0113.22?
The standard lead time for 3412.0113.22 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000 can ship
Minimum Order Quantity:
50
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5269
500
$0.4281
1,000
$0.4090
3,000
$0.3859
5,000
$0.3384
8,000
$0.3375
10,000
$0.3367
15,000 +
$0.3293
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!