- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3410.0035.01
Description
+
MGA FUSE 2A
Search Keywords: 3410003501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3410.0035.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip
-
Fuse Size:3.2 x 1.55 mm
-
Acting:Very Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 7/13/26
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$3.01
300
$2.78
500
$2.60
1,000
$2.44
2,500
$2.43
5,000
$2.42
7,500
$2.41
10,000 +
$2.40
Click for Quote
Log in
to unlock special pricing