- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3410.0033.01
Description
+
MGA FUSE 1.5A
Search Keywords: 3410003301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3410.0033.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip
-
Fuse Size:3.2 x 1.55 mm
-
Acting:Very Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.53
25
$3.52
50
$3.51
125
$3.50
250
$2.62
375
$2.45
500 +
$2.40
Click for Quote
Log in
to unlock special pricing