Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3410.0031.01

MGA FUSE 1A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MGA FUSE 1A
Search Keywords: 3410003101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    3410.0031.01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85361000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Chip
  • Fuse Size:
    3.2 x 1.55 mm
  • Acting:
    Very Fast
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3410.0031.01 RoHS compliant?
Yes, 3410.0031.01 is RoHS compliant.
What is the lead time for 3410.0031.01?
The standard lead time for 3410.0031.01 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in Buy all 48 in-stock or the regular minimum order quantity of 100
Stock lot only:
48
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.103
100
$3.730
300
$3.140
500
$2.870
1,000
$2.640
2,500
$2.630
5,000
$2.620
7,500
$2.610
10,000 +
$2.600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!