Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3405.0172.11

UMF 250 FUSE 4A F SMT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
UMF 250 FUSE 4A F SMT
Search Keywords: 3405017211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3405.0172.11
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Chip
Fuse Size: 10.1 x 3mm
Acting: Fast
Current Rating: 4 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3405.0172.11 RoHS compliant?
Yes, 3405.0172.11 is RoHS compliant.
What is the lead time for 3405.0172.11?
The standard lead time for 3405.0172.11 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,900 can ship
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.917
300
$0.745
1,000
$0.712
2,500
$0.653
5,000
$0.588
7,500
$0.572
10,000
$0.571
15,000 +
$0.564
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!