- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3404.2472.22
Description
+
UMK 250 FUSE WITH HOLDER 4A F
Search Keywords: 3404247222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3404.2472.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Chip
-
Fuse Size:11.3 x 4.2mm
-
Acting:Fast
-
Current Rating:4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.594
250
$1.295
500
$1.237
1,000
$1.184
3,000
$1.136
5,000
$0.995
8,000
$0.982
10,000 +
$0.979
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments