Description
+
UMK 250 FUSE WITH HOLDER 2.5A F
Search Keywords: 3404247022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3404.2470.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Chip
-
Fuse Size:11.3 x 4.2mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$2.14
1,000
$1.33
1,500
$1.05
2,000 +
$1.03
Click for Quote
Log in
to unlock special pricing