- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3404.2422.11
Schurter
3404.2422.11
UMZ 250 FUSE WITH HOLDER 4A T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UMZ 250 FUSE WITH HOLDER 4A T
Search Keywords: 3404242211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3404.2422.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip
-
Fuse Size:11.1 x 4.2mm
-
Acting:Slow Blow
-
Current Rating:4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is 3404.2422.11 RoHS compliant?
Yes, 3404.2422.11 is RoHS compliant.
What is the lead time for 3404.2422.11?
The standard lead time for 3404.2422.11 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
100
$1.433
300
$1.349
500
$1.310
1,000
$1.257
2,500
$1.187
5,000
$1.028
7,500
$1.000
10,000 +
$0.980
Click for Quote
Log in
to unlock special pricing