- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3404.2417.22
Schurter
3404.2417.22
UMZ 250 FUSE WITH HOLDER 1.25A T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UMZ 250 FUSE WITH HOLDER 1.25A T
Search Keywords: 3404241722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3404.2417.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Chip
-
Fuse Size:11.1 x 4.2mm
-
Acting:Slow Blow
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is 3404.2417.22 RoHS compliant?
Yes, 3404.2417.22 is RoHS compliant.
What is the lead time for 3404.2417.22?
The standard lead time for 3404.2417.22 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
500
$2.40
1,000
$1.48
1,500
$1.18
2,000 +
$1.15
Click for Quote
Log in
to unlock special pricing