- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3404.2414.11
Schurter
3404.2414.11
UMZ 250 FUSE WITH HOLDER 630mA T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UMZ 250 FUSE WITH HOLDER 630mA T
Search Keywords: 3404241411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3404.2414.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip
-
Fuse Size:11.1 x 4.2mm
-
Acting:Slow Blow
-
Current Rating:0.63 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is 3404.2414.11 RoHS compliant?
Yes, 3404.2414.11 is RoHS compliant.
What is the lead time for 3404.2414.11?
The standard lead time for 3404.2414.11 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$1.50
300
$1.39
500
$1.38
1,000
$1.33
2,500
$1.27
5,000
$1.11
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing