- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3404.0121.11
Schurter
3404.0121.11
OMT 125 FUSE 5A T
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
OMT 125 FUSE 5A T
Search Keywords: 3404012111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3404.0121.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip
-
Fuse Size:7.4 x 3.1 x 2.6mm
-
Acting:Slow Blow
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Thermoplastic
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is 3404.0121.11 RoHS compliant?
Yes, 3404.0121.11 is RoHS compliant.
What is the lead time for 3404.0121.11?
The standard lead time for 3404.0121.11 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
696
Ships today, if you order in
Minimum Order Quantity:
150
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
150
$0.7328
300
$0.6894
1,000
$0.6419
2,500
$0.6057
5,000
$0.5242
7,500
$0.5098
10,000
$0.4996
15,000 +
$0.4852
Click for Quote
Log in
to unlock special pricing