- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3404.0045.22
Schurter
3404.0045.22
OMF 125 FUSE 500mA F
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
OMF 125 FUSE 500mA F
Search Keywords: 3404004522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3404.0045.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Chip6209
-
Fuse Size:7.4 X 3.1 X 2.66191mm
-
Acting:Fast6186
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Thermoplastic6190
-
Mounting:Surface Mount6197
Product Guides
+
Frequently Asked Questions
Is 3404.0045.22 RoHS compliant?
Yes, 3404.0045.22 is RoHS compliant.
What is the lead time for 3404.0045.22?
The standard lead time for 3404.0045.22 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$0.825
250
$0.670
750
$0.640
1,500
$0.613
3,000
$0.588
5,250
$0.529
7,500
$0.515
10,500 +
$0.513
Click for Quote
Log in
to unlock special pricing