- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3404.0012.11
Schurter
3404.0012.11
OMF 125 FUSE 2A F
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 3404.0012.11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85361000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Chip6209 |
| Fuse Size: | 7.4 X 3.1 X 2.66191mm |
| Acting: | Fast6186 |
| Current Rating: | 2 A |
| Maximum AC Voltage Rating: | 125 V |
| Maximum DC Voltage Rating: | 125 V |
| Fuse Material: | Thermoplastic6190 |
| Mounting: | Surface Mount6197 |