- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3404.0006.22
Description
+
OMF 125 FUSE 250mA F
Search Keywords: 3404000622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3404.0006.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Chip6209
-
Fuse Size:7.4 X 3.1 X 2.66191mm
-
Acting:Fast6186
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Thermoplastic6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.825
250
$0.670
750
$0.640
1,500
$0.613
3,000
$0.588
5,250
$0.529
7,500
$0.515
10,500 +
$0.513
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments