- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3404.0004.11
Description
+
OMF 125 FUSE 100mA F
Search Keywords: 3404000411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3404.0004.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip6209
-
Fuse Size:7.4 X 3.1 X 2.66191mm
-
Acting:Fast6186
-
Current Rating:0.1 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Thermoplastic6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
Manufacturer Stock:
2,100
can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$0.5189
300
$0.5028
1,000
$0.4851
2,500
$0.4717
5,000
$0.4166
7,500
$0.4113
10,000
$0.4075
15,000 +
$0.4021
Click for Quote
Log in
to unlock special pricing