- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3403.0167.24
Schurter
3403.0167.24
UMT 250 FUSE 1.25A T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UMT 250 FUSE 1.25A T
Search Keywords: 3403016724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3403.0167.24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Chip6209
-
Fuse Size:10.1 X 36191mm
-
Acting:Slow Blow6186
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic6190
-
Mounting:Surface Mount6197
Product Guides
+
Frequently Asked Questions
Is 3403.0167.24 RoHS compliant?
Yes, 3403.0167.24 is RoHS compliant.
What is the lead time for 3403.0167.24?
The standard lead time for 3403.0167.24 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$0.7493
250
$0.4080
500
$0.4070
2,000
$0.4000
4,000
$0.3990
6,000
$0.3980
8,000
$0.3970
10,000 +
$0.3960
Click for Quote
Log in
to unlock special pricing