- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3403.0167.11
Schurter
3403.0167.11
UMT 250 FUSE 1.25A T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UMT 250 FUSE 1.25A T
Search Keywords: 3403016711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3403.0167.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip6209
-
Fuse Size:10.1 X 36191mm
-
Acting:Slow Blow6186
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic6190
-
Mounting:Surface Mount6197
Product Guides
+
Frequently Asked Questions
Is 3403.0167.11 RoHS compliant?
Yes, 3403.0167.11 is RoHS compliant.
What is the lead time for 3403.0167.11?
The standard lead time for 3403.0167.11 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$0.832
300
$0.782
500
$0.758
1,000
$0.727
2,500
$0.685
5,000
$0.592
7,500
$0.576
10,000 +
$0.564
Click for Quote
Log in
to unlock special pricing