- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3403.0166.24
Description
+
UMT 250 FUSE 1A T
Search Keywords: 3403016624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3403.0166.24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Chip6209
-
Fuse Size:10.1 X 36191mm
-
Acting:Slow Blow6186
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic6190
-
Mounting:Surface Mount6197
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,004
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$0.992
250
$0.683
500
$0.658
2,000
$0.628
4,000
$0.578
6,000
$0.550
8,000
$0.548
10,000 +
$0.545
Click for Quote
Log in
to unlock special pricing