Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3403.0161.11

UMT 250 FUSE 315mA T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
UMT 250 FUSE 315mA T
Search Keywords: 3403016111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3403.0161.11
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Chip6209
Fuse Size: 10.1 X 36191mm
Acting: Slow Blow6186
Current Rating: 0.315 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic6190
Mounting: Surface Mount6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3403.0161.11 RoHS compliant?
Yes, 3403.0161.11 is RoHS compliant.
What is the lead time for 3403.0161.11?
The standard lead time for 3403.0161.11 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6334
300
$0.6133
500
$0.6040
1,000
$0.5913
2,500
$0.5745
5,000
$0.5075
7,500
$0.5008
10,000 +
$0.4961
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!