- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3402.0010.11
Schurter
3402.0010.11
OMF 63 FUSE 1.25A F
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
OMF 63 FUSE 1.25A F
Search Keywords: 3402001011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3402.0010.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Chip
-
Fuse Size:7.4 x 3.1 x 2.6mm
-
Acting:Fast
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:63 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Thermoplastic
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is 3402.0010.11 RoHS compliant?
Yes, 3402.0010.11 is RoHS compliant.
What is the lead time for 3402.0010.11?
The standard lead time for 3402.0010.11 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
100
$0.7865
300
$0.6391
1,000
$0.6104
2,500
$0.5603
5,000
$0.5041
7,500
$0.4907
10,000
$0.4894
15,000 +
$0.4842
Click for Quote
Log in
to unlock special pricing