- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3402.0009.22
Description
+
OMF 63 FUSE 1A F
Search Keywords: 3402000922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3402.0009.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Chip
-
Fuse Size:7.4 x 3.1 x 2.6mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:63 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Thermoplastic
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,250
can ship
Minimum Order Quantity:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.825
250
$0.670
750
$0.640
1,500
$0.613
3,000
$0.588
5,250
$0.529
7,500
$0.515
10,500 +
$0.513
Click for Quote
Log in
to unlock special pricing